
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 12V reverse standoff voltage. Features a 13.3V minimum breakdown voltage and 19.9V clamping voltage. This silicon Zener diode offers a 1.4nF capacitance and 5uA leakage current. Designed for surface mounting in an SMB package, it operates from -55°C to 150°C.
Diodes SMBJ12A-13-F technical specifications.
| Capacitance | 1.4nF |
| Package/Case | SMB |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30.2A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 12V |
| Width | 3.9mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ12A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
