Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and a 14V reverse standoff voltage. Offers a 15.6V minimum breakdown voltage and a 23.2V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5µA. Packaged in an SMB case with tape and reel availability.
Diodes SMBJ14A-13-F technical specifications.
| Capacitance | 1nF |
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 17.9V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25.8A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 3.9mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ14A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
