
Unidirectional transient voltage suppressor diode with 600W peak pulse power and 18V reverse standoff voltage. Features a 20V minimum breakdown voltage, 29.2V clamping voltage, and 5uA leakage current. This silicon diode, designed for surface mounting in an SMB package, offers a 600pF capacitance and operates from -55°C to 150°C.
Diodes SMBJ18A-13-F technical specifications.
| Capacitance | 600pF |
| Package/Case | SMB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 23.3V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20.5A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20.5A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 18V |
| Width | 3.9mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ18A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
