Bidirectional transient voltage suppressor diode designed for circuit protection. Features 600W peak pulse power dissipation and a 30V reverse standoff voltage. Operates across a wide temperature range from -55°C to 170°C. This 2-terminal, single-element silicon device offers a maximum clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V.
Diodes SMBJ30CA technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.1 |
| Breakdown Voltage-Max | 38.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ30CA to view detailed technical specifications.
No datasheet is available for this part.