Bidirectional transient voltage suppressor diode for circuit protection. Features a 33V repetitive peak reverse voltage and a breakdown voltage range of 36.7V to 42.2V. Offers a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. Constructed with silicon diode element material, this dual-terminal device operates between -55°C and 150°C.
Diodes SMBJ33CAQ-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 42.2 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ33CAQ-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.