Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and a 40V minimum breakdown voltage. This silicon diode offers a maximum clamping voltage of 58.1V and operates across a temperature range of -55°C to 170°C. Designed with 2 terminals in a dual configuration, this single-element device provides robust voltage protection.
Diodes SMBJ36A technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 46 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ36A to view detailed technical specifications.
No datasheet is available for this part.