Diodes SMBJ43CA-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Height | 2.62mm |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Working Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ43CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.