
Unidirectional transient voltage suppressor diode with 600W peak pulse power dissipation and 48V working voltage. Features a 53.3V minimum breakdown voltage and 77.4V clamping voltage at 7.7A peak pulse current. This surface mount device, housed in an SMB package, operates within a temperature range of -55°C to 150°C and exhibits a low leakage current of 5uA.
Diodes SMBJ48A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 3.9mm |
| Working Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ48A-13 to view detailed technical specifications.
No datasheet is available for this part.