Unidirectional transient voltage suppressor diode, 600W peak pulse power, 48V working voltage. Features 77.4V clamping voltage, 53.3V minimum breakdown voltage, and 5µA maximum reverse leakage current. This silicon diode offers 160pF capacitance and operates across a -55°C to 150°C temperature range. Designed for surface mount applications in an SMB package, it provides 7.7A peak pulse current handling.
Diodes SMBJ48A-13-F technical specifications.
| Capacitance | 160pF |
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 61.3V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.7A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 3.9mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ48A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
