
Unidirectional transient voltage suppressor diode with a 600W peak pulse power rating. Features a 54V reverse standoff voltage and 60V minimum breakdown voltage, clamping at 87.1V. Designed for surface mount applications in an SMB plastic package, operating from -55°C to 150°C. This silicon ZENER diode offers a 5µA leakage current and 6.9A peak surge current capability.
Diodes SMBJ54A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Width | 3.9mm |
| Working Voltage | 54V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ54A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.