
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 54V reverse standoff voltage, and 60V minimum breakdown voltage. Features a 6.9A peak pulse current, 87.1V clamping voltage, and 5uA maximum reverse leakage current. Designed for surface mount applications in an SMB package, operating from -55°C to 150°C. This silicon, single-element device offers RoHS compliance and lead-free construction.
Diodes SMBJ54CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 69V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Width | 3.9mm |
| Working Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ54CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
