Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 6V repetitive peak reverse voltage and a nominal breakdown voltage of 7.02V. This silicon diode offers a minimum breakdown voltage of 6.67V and a maximum of 7.67V, with a maximum clamping voltage of 10.3V. Designed with a single element and two terminals, it operates across a temperature range of -55°C to 170°C.
Diodes SMBJ6.0CA technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 7.67 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMBJ6.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.