
Bidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 6.5V reverse standoff voltage and 11.2V clamping voltage. This silicon device offers a 53.6A peak pulse current capability and operates across a wide temperature range of -55°C to 150°C. Designed for surface mount applications in an SMB package, it provides robust protection with a maximum breakdown voltage of 8.3V and a low leakage current of 1mA.
Diodes SMBJ6.5CA-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 4.57mm |
| Max Breakdown Voltage | 8.3V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 3.9mm |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ6.5CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
