
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 64V working voltage, and 71.1V reverse breakdown voltage. Features a 103V clamping voltage and 5uA leakage current. Designed for surface mount applications with a compact SMB package (4.57mm length, 3.9mm width, 2.62mm height). Operates across a wide temperature range from -55°C to 150°C.
Diodes SMBJ64A-13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 3.9mm |
| Working Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMBJ64A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.