
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 64V reverse standoff voltage. Features 71.1V minimum breakdown voltage and 81.8V maximum breakdown voltage. Offers 103V clamping voltage with a 5uA leakage current at 64V working voltage. Designed for surface mount with a 2-pin SMB package, operating from -55°C to 150°C.
Diodes SMBJ64A-13-F technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 81.8V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 3.9mm |
| Working Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ64A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.