Unidirectional transient voltage suppressor diode, 600W peak pulse power, 85V working voltage, and 94.4V minimum breakdown voltage. Features a 137V clamping voltage, 4.4A peak pulse current, and 5uA leakage current. This silicon diode offers 6nF capacitance and is housed in an SMB surface-mount package. Operating temperature range is -55°C to 150°C.
Diodes SMBJ85A-13-F technical specifications.
| Capacitance | 6nF |
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Current | 100A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 108.2V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 85V |
| DC Rated Voltage | 85V |
| Width | 3.9mm |
| Working Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMBJ85A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.