
Unidirectional transient voltage suppressor diode, 1500W peak pulse power, 12V working voltage, and 13.3V minimum breakdown voltage. Features a 19.9V clamping voltage and 5µA leakage current. Designed for surface mount with a 2-pin SMC package, operating from -55°C to 150°C. This silicon diode offers 200A maximum surge current capability.
Diodes SMCJ12A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| Working Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ12A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
