
Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 12V reverse standoff voltage, and 19.9V clamping voltage. Features a 1.5kW max power dissipation, 13.3V to 14.7V breakdown voltage range, and 5uA max reverse leakage current. Designed for surface mount with a 2-pin SMC package, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers 75.3A peak pulse current capability.
Diodes SMCJ12A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ12A-13-F to view detailed technical specifications.
No datasheet is available for this part.
