Unidirectional transient voltage suppressor diode for surface mount applications. Features a 24V working voltage, 1.5kW peak pulse power, and 200A maximum surge current. Offers a 26.7V minimum breakdown voltage and a 38.9V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in SMC with tape and reel for high-volume assembly.
Diodes SMCJ24A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| Working Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ24A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
