Unidirectional transient voltage suppressor diode, featuring a 1500W peak reverse power dissipation. Offers a repetitive peak reverse voltage of 33V, with a nominal breakdown voltage of 38.7V. This silicon-based, single-element device has a maximum clamping voltage of 53.3V and a 2-pin dual terminal configuration.
Diodes SMCJ33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| Breakdown Voltage-Max | 42.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMCJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.