Bidirectional transient voltage suppressor diode, 1500W peak pulse power, 5V repetitive peak reverse voltage. Features 6.7V nominal breakdown voltage with a minimum of 6.4V and maximum of 7.25V. Maximum clamping voltage is 9.2V. Operates across a temperature range of -55°C to 150°C. This single-element silicon diode has two terminals in an SMC package.
Diodes SMCJ5.0CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.7 |
| Breakdown Voltage-Max | 7.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SMCJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.