Unidirectional silicon transient voltage suppressor diode, 1500W peak reverse power dissipation. Features 6V repetitive peak reverse voltage, with a minimum breakdown voltage of 6.67V and a nominal breakdown voltage of 7.02V. Maximum clamping voltage is 10.3V. Operates across a temperature range of -55°C to 150°C. This 2-terminal, single-element device is housed in a plastic SMC package.
Diodes SMCJ6.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 7.67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMCJ6.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.