Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 6V working voltage, and 6.67V minimum breakdown voltage. Features a 10.3V clamping voltage and 2mA leakage current. Designed for surface mount applications with a plastic SMC package, measuring 7.11mm length, 6.22mm width, and 2.62mm height. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 200A.
Diodes SMCJ6.0CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 2mA |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 6.22mm |
| Working Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ6.0CA-13 to view detailed technical specifications.
No datasheet is available for this part.