
Bidirectional transient voltage suppressor diode designed for surface mount applications. Features a 75V reverse standoff voltage and 83.3V reverse breakdown voltage, with a clamping voltage of 121V. Offers a peak pulse power of 1.5kW and a max surge current of 200A. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 5uA. Packaged in an SMC plastic case, this single-element silicon device is supplied on tape and reel.
Diodes SMCJ75CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 121V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 6.22mm |
| Working Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ75CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
