Unidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 8V working voltage, and 13.6V clamping voltage. Features a 50µA leakage current and 8.89V minimum breakdown voltage. Designed for surface mount applications in an SMC package with a temperature range of -55°C to 150°C.
Diodes SMCJ8.0A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 50uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 6.22mm |
| Working Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ8.0A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.