
Bidirectional transient voltage suppressor diode for surface mount applications. Features 1.5kW peak pulse power, 8V working voltage, and 13.6V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 100µA. Designed with a single silicon element in an SMC plastic package, suitable for tape and reel packaging.
Diodes SMCJ8.0CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 13.6V |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 6.22mm |
| Working Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ8.0CA-13 to view detailed technical specifications.
No datasheet is available for this part.
