
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power dissipation and 8.5V reverse standoff voltage. Offers a 14.4V clamping voltage at 104.2A peak pulse current, with a maximum breakdown voltage of 104V. Operates across a wide temperature range of -55°C to 150°C and is RoHS compliant. Packaged in SMC, 2-pin plastic with tape and reel packaging.
Diodes SMCJ8.5A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Clamping Voltage-Max | 146V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 6.22mm |
| Working Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ8.5A-13-F to view detailed technical specifications.
No datasheet is available for this part.