Diodes SPX29150T-L-5-0/TR technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 390mV |
| Min Current Limit | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes SPX29150T-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.