Diodes SPX2940U-L-5-0 technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 280mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes SPX2940U-L-5-0 to view detailed technical specifications.
No datasheet is available for this part.