
General purpose rectifier with 1A average rectified current and 50V maximum repetitive reverse voltage. Features a 1A forward current, 25A peak non-repetitive surge current, and 80pF capacitance. Packaged in a DO-41 through-hole case, operating from -65°C to 150°C. RoHS compliant.
Diodes SR105-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Exempt |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR105-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
