Diodes SR304-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SR304-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
