Diodes SR502-T-F technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 550pF |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Output Current | 5A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR502-T-F to view detailed technical specifications.
No datasheet is available for this part.