
The SX10GE156 is a surface mount oscillator with a frequency of 156.25 MHz and a frequency stability of 50 ppm. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V at a maximum current of 20mA. The oscillator is packaged in a SMD/SMT package and is lead-free. It is RoHS compliant and available in a tape and reel packaging format.
Diodes SX10GE156 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 156.25 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes SX10GE156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.