The SXF550011 is a surface mount oscillator from Diodes, featuring a frequency of 155.52MHz and a stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is packaged in a bulk quantity of 100 and is compliant with RoHS regulations. It measures 0.276inch in length, 0.197inch in width, and 0.071inch in height, making it suitable for surface mount applications.
Diodes SXF550011 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ SX |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes SXF550011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.