The SXTA42TC is a single NPN transistor with a collector base voltage of 300V and a frequency of 50MHz. It is packaged in a surface mount SOT-89 package and is RoHS compliant. The transistor has a power dissipation of 1W and operates over a temperature range of -65°C to 150°C.
Diodes SXTA42TC technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SXTA42TC to view detailed technical specifications.
No datasheet is available for this part.