
Unidirectional TVS diode for surge suppression, featuring a 2.5V reverse standoff voltage and 8.1V clamping voltage. This surface mount component offers 70W peak pulse power dissipation and handles 8.9A peak pulse current. With a low leakage current of 12uA and a minimum breakdown voltage of 4V, it operates across a wide temperature range of -65°C to 150°C. The device has a capacitance of 110pF and is supplied in tape and reel packaging.
Diodes T2V5S5-7 technical specifications.
| Capacitance | 110pF |
| Clamping Voltage | 8.1V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 12uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Max Surge Current | 8.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 70W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 2.5V |
| Termination | SMD/SMT |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes T2V5S5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
