The T3V3BLCS3-7 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 350mW. It has a minimum breakdown voltage of 4V and a maximum clamping voltage of 19V. The diode is made of silicon and has a dual terminal position. It is available in a 2-pin package type R-PDSO-G2.
Diodes T3V3BLCS3-7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Clamping Voltage-Max | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes T3V3BLCS3-7 to view detailed technical specifications.
No datasheet is available for this part.