Diodes TB0640H-13 technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 100A |
| Hold Current | 800mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| DC Rated Voltage | 58V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TB0640H-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
