
The Diodes TB1100M-13 is a single-element transient voltage suppressor diode with a DC rated voltage of 90V and a hold current of 800mA. It has a peak pulse current of 250A and a capacitance of 90pF. The diode is packaged in a small outline R-PDSO-C2 package, which is a surface mount type. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is not RoHS compliant and contains lead.
Diodes TB1100M-13 technical specifications.
| Capacitance | 90pF |
| Package/Case | SMB |
| Hold Current | 800mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TB1100M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
