
The Diodes TB1500M-13 is a single transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 140V and a hold current of 800mA. The diode is packaged in an SMB case and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Diodes TB1500M-13 technical specifications.
| Package/Case | SMB |
| Hold Current | 800mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 140V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TB1500M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
