
The Diodes TB1500M-13-F is a transient voltage suppressor diode with a maximum repetitive reverse voltage of 140V and a hold current of 800mA. It is packaged in a small outline SMB package and is designed for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and exempt from lead-free requirements.
Diodes TB1500M-13-F technical specifications.
| Package/Case | SMB |
| Hold Current | 800mA |
| Lead Free | Exempt |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 140V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 140V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TB1500M-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
