
The Diodes transient voltage suppressor diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 190V and a current rating of 100A. The device is packaged in an SMB package and is available in quantities of 3000. The diode is not RoHS compliant and contains lead. It measures 4.57mm in length and 3.94mm in width.
Diodes TB2300H-13 technical specifications.
| Package/Case | SMB |
| Current Rating | 100A |
| Hold Current | 800mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 190V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TB2300H-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
