
Adjustable shunt voltage reference IC, offering a precise 2.495V minimum output voltage with a 1% tolerance. Features a maximum output voltage of 36V and a maximum output current of 100mA. Operates with a cathode current range of 700uA and supports a maximum input voltage of 40V. Packaged in a 5-pin SOT-25 (PDSO5) surface mount package, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes TL431AW5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-25 |
| Cathode Current | 700uA |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable, Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TL431AW5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
