
Adjustable shunt voltage reference IC, offering a precise 2.495V output with 0.5% tolerance. Features a maximum output voltage of 36V and a maximum output current of 100mA. Operates with a minimum cathode current of 700µA and supports input voltages up to 40V. Packaged in a 5-pin SOT-25 (PDSO5) surface-mount package, dimensions 3.1mm x 1.7mm x 1.3mm, supplied on tape and reel.
Diodes TL431BW5-7 technical specifications.
| Package/Case | SOT-25 |
| Cathode Current | 700uA |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.482V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Adjustable, Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TL431BW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
