
Adjustable Shunt Voltage Reference IC, featuring a 2.495V minimum output voltage and a 36V maximum output voltage with 0.5% tolerance. This bipolar device operates with a cathode current of 700µA and supports up to 100mA output current. Designed for surface mounting in a compact SOT-23 package, it handles a maximum input voltage of 40V and operates across a temperature range of -40°C to 125°C.
Diodes TL432BSA-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 700uA |
| Height | 1mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TL432BSA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
