
Single-channel CMOS operational amplifier featuring a 1.9MHz gain bandwidth product and 2V/µs slew rate. This surface-mount device offers a low input bias current of 1pA and an input offset voltage of 500µV, with a maximum offset of 7000µV. It operates from a dual supply voltage of 5V and a maximum operating supply voltage of 16V, drawing 550µA of operating supply current. The amplifier delivers 8mA output current per channel and boasts a voltage gain of 115dB, with a maximum frequency of 10kHz. Packaged in a 5-pin SOT-25 (PDSO5) with dimensions of 3.1mm (L) x 1.7mm (W) x 1.3mm (H), it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Diodes TLV271IW5-7 technical specifications.
| Package/Case | SOT-25 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 115dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TLV271IW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
