Dual-channel operational amplifier featuring a 2.2 V/µs slew rate and 1900 kHz unity gain bandwidth. This CMOS amplifier offers a maximum input offset voltage of 7000 µV and an average bias current of 60 pA. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C with nominal supply voltages of ±5V, supporting a maximum supply voltage of ±8.25V. The 8-terminal MSOP-8 package (3mm x 3mm) provides a common-mode reject ratio of 85 dB.
Diodes TLV272IM8-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8.25 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.2 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1900 |
| Neg Supply Voltage Limit-Max | -8.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes TLV272IM8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.