
Adjustable voltage reference IC with a minimum output voltage of 1.24V and a maximum of 18V. Features a maximum output current of 15mA and a cathode current of 100µA. This surface mount component is housed in a 3-pin SOT-23 package, measuring 3.04mm in length, 1.8mm in width, and 1.3mm in height. Operates within a temperature range of -40°C to 125°C with a maximum input voltage of 20V and a 1% tolerance. Supplied on tape and reel with 3000 units per package.
Diodes TLV431AFTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 18V |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes TLV431AFTA to view detailed technical specifications.
No datasheet is available for this part.
