
Unidirectional Zener Diode with a 6.8V (Vz) breakdown voltage, offering 5.88% tolerance. Features a 0.25W power rating and operates within a temperature range of -65°C to 150°C. This silicon diode is housed in an ultra-small DFN package, suitable for surface mounting. It exhibits a low leakage current of 500nA and a peak pulse current capability of 4.5A. Designed for automotive applications and AEC-Q101 qualified.
Diodes TPD6V8LP-7 technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 19V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 1mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 85W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.6mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes TPD6V8LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
