Diodes TRAC-S2Q16 technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.010159oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TRAC-S2Q16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
